Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200AOANA
Newark Part No.34P2103
Product RangeKILOVAC LEV200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $186.830 |
| 25+ | $177.560 |
Price for:Each
Minimum: 17
Multiple: 1
$3,176.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200AOANA
Newark Part No.34P2103
Product RangeKILOVAC LEV200 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom115V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKILOVAC LEV200 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
Switching Power AC3
-
Coil Voltage VAC Nom
115V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO-DM
Switching Current AC1
500A
Coil Voltage VDC Nom
-
Load Current Resistive
500A
Product Range
KILOVAC LEV200 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate