Print Page
7140
WYPALL L10 LARGE ROLL
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7140
Newark Part No.97M3531
Technical Datasheet
Wipe MaterialCellulose
Wipe Width235mm
Wipe Length380mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
Cellulose
Wipe Length
380mm
SVHC
To Be Advised
Wipe Width
235mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate