Print Page
7753
ROLL WIPER, 305MM X 150MM ROHS COMPLIANT: NA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKIMBERLY CLARK
Manufacturer Part No7753
Newark Part No.54AJ3189
Product RangeWettask
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $306.560 |
10+ | $285.810 |
25+ | $276.230 |
50+ | $266.640 |
100+ | $255.470 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$306.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7753
Newark Part No.54AJ3189
Product RangeWettask
Technical Datasheet
Wipe Material-
Wipe Width150mm
Wipe Length305mm
Product RangeWettask
SVHCTo Be Advised
Technical Specifications
Wipe Material
-
Wipe Length
305mm
SVHC
To Be Advised
Wipe Width
150mm
Product Range
Wettask
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate