Print Page
Image is for illustrative purposes only. Please refer to product description.
394 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.544 |
10+ | $0.424 |
100+ | $0.241 |
500+ | $0.195 |
1000+ | $0.173 |
3000+ | $0.153 |
10000+ | $0.142 |
25000+ | $0.140 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoBR-7.7
Newark Part No.27X8673
Technical Datasheet
Height7.7mm
External Diameter5.2mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Height
7.7mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
External Diameter
5.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate