Print Page
Image is for illustrative purposes only. Please refer to product description.

173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.760 |
| 40+ | $2.630 |
| 60+ | $2.500 |
| 100+ | $2.370 |
| 260+ | $2.290 |
| 500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDA56-51SURKWA
Newark Part No.83T2541
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DA56-51SURKWA is a 14.22mm dual digit Numeric Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Medical, Industrial, Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
100mcd
Character Size
14.22mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
