Print Page
Image is for illustrative purposes only. Please refer to product description.

502 In Stock
Need more?
185 Delivery in 1-3 Business Days(US stock)
317 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.850 |
| 40+ | $3.170 |
| 60+ | $2.960 |
| 100+ | $2.750 |
| 260+ | $2.600 |
| 500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10EWA
Newark Part No.66W1305
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity9mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-10EWA is a 10-segment LED Bar Graph Array with white diffused lens, red LED and 9mcd luminous intensity. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. Suitable for level indicators.
- Low current operation
- Excellent On/Off contrast
- End stackable
- Mechanically rugged
Applications
Industrial, Test & Measurement
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
9mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DC-10EWA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
