Print Page
Image is for illustrative purposes only. Please refer to product description.

436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $2.910 |
| 40+ | $2.740 |
| 60+ | $2.570 |
| 100+ | $2.400 |
| 260+ | $2.280 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10GWA
Newark Part No.66W1306
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity12mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DC-10GWA is a 10-segment LED Bar Graph Array with through hole display mounting method. The Green source colour device is made with gallium phosphide green light emitting diode. 25.4 x 10.16mm display size, 12mcd luminous intensity, standard grey face and white segment. Suitable for level indicators.
- Low current operation
- Excellent On/Off contrast
- End stackable
- Mechanically rugged
Applications
Industrial, Test & Measurement
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
12mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DC-10GWA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
