Print Page
Image is for illustrative purposes only. Please refer to product description.
660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.610 |
10+ | $0.494 |
100+ | $0.346 |
500+ | $0.304 |
1000+ | $0.270 |
2500+ | $0.225 |
10000+ | $0.219 |
Price for:Each
Minimum: 5
Multiple: 5
$3.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SESK
Newark Part No.83T2872
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size4mm x 4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity450mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-4040SESK is a 4 x 4mm right-angle super bright orange SMD LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Orange
LED Case Size
4mm x 4mm
Forward Voltage
2.1V
Luminous Intensity
450mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate