Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC02-105
Newark Part No.64T3234
Your Part Number
Technical Datasheet
505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.900 |
| 100+ | $2.380 |
| 500+ | $2.220 |
| 1300+ | $2.030 |
| 2600+ | $1.700 |
| 5200+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC02-105
Newark Part No.64T3234
Technical Datasheet
LED ColorRed
Forward Current If30mA
Forward Voltage1.95V
Luminous Intensity30mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSC02-105 is a 7-segment hyper red surface-mount LED Display with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate LED. It provides low current operation and excellent character appearance. It has a moisture sensitivity level of 2a and 0.2-inch digit height.
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
30mcd
Character Size
5.08mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate