Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.720 |
| 100+ | $2.220 |
| 500+ | $2.070 |
| 1100+ | $1.880 |
| 2750+ | $1.570 |
| 5500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC03-123
Newark Part No.67AC8527
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.1mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
3.1mcd
Character Size
7.62mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate