New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      KP-1608F3C

                      Infrared Emitter, 940 nm, 120 °, 0603, 3 mW/Sr

                      KINGBRIGHT KP-1608F3C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-1608F3C
                      Newark Part No.66W1922
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      527 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.598
                      10+$0.471
                      25+$0.399
                      50+$0.342
                      100+$0.295
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-1608F3C
                      Newark Part No.66W1922
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength940nm
                      Angle of Half Intensity120°
                      Diode Case Style0603
                      Radiant Intensity (Ie)3mW/Sr
                      Rise Time-
                      Fall Time tf-
                      Forward Current If(AV)20mA
                      Forward Voltage VF Max1.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The KP-1608F3C is an Infrared Emitting Diode with water clear lens, 0603 diode case, F3 made with gallium arsenide infrared emitting diode. Mechanically and spectrally matched to the phototransistor.

                      • 1.1mm Thickness

                      Technical Specifications

                      Peak Wavelength

                      940nm

                      Diode Case Style

                      0603

                      Rise Time

                      -

                      Forward Current If(AV)

                      20mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 3 - 168 hours

                      Angle of Half Intensity

                      120°

                      Radiant Intensity (Ie)

                      3mW/Sr

                      Fall Time tf

                      -

                      Forward Voltage VF Max

                      1.6V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for KP-1608F3C

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.