Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608P1C
Newark Part No.
Full Reel93X4294
Re-Reel66W1923
Cut Tape66W1923
Your Part Number
960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.582 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 10+ | $0.452 |
| 25+ | $0.380 |
| 50+ | $0.322 |
| 100+ | $0.274 |
| 250+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.186 |
| 4000+ | $0.165 |
| 8000+ | $0.150 |
| 12000+ | $0.139 |
| 20000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608P1C
Newark Part No.
Full Reel93X4294
Re-Reel66W1923
Cut Tape66W1923
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case Style0603
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-1608P1C is a Phototransistor Chip with water clear lens. Made with silicon phototransistor chips. Mechanically and spectrally matched to infrared emitting LED lamp.
- 1.1mm Thickness
Applications
LED Lighting
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
0603
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KP-1608P1C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
