New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Single Color LEDs - Under 75mA
                                                                                                  Print Page

                                                                                                  KP-1608SURCK

                                                                                                  LED, Low Power, Red, SMD, 0603, 20 mA, 1.95 V, 630 nm

                                                                                                  KINGBRIGHT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KINGBRIGHT KP-1608SURCK
                                                                                                  KINGBRIGHT KP-1608SURCK
                                                                                                  KINGBRIGHT KP-1608SURCK
                                                                                                  ManufacturerKINGBRIGHT
                                                                                                  Manufacturer Part NoKP-1608SURCK
                                                                                                  Newark Part No.66W1925
                                                                                                  Product RangeHyper Red Chip LED AlGaInP on GaAs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  30,365 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.401
                                                                                                  10+$0.310
                                                                                                  25+$0.215
                                                                                                  50+$0.180
                                                                                                  100+$0.152
                                                                                                  250+$0.123
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $2.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KINGBRIGHT
                                                                                                  ManufacturerKINGBRIGHT
                                                                                                  Manufacturer Part NoKP-1608SURCK
                                                                                                  Newark Part No.66W1925
                                                                                                  Product RangeHyper Red Chip LED AlGaInP on GaAs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorHyper Red
                                                                                                  LED MountingSMD
                                                                                                  Bulb Size0.8mm x 1.2mm
                                                                                                  LED Case Size0603
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage1.95V
                                                                                                  Wavelength Typ630nm
                                                                                                  Luminous Intensity80mcd
                                                                                                  Viewing Angle120°
                                                                                                  Lens ShapeRectangular
                                                                                                  Product RangeHyper Red Chip LED AlGaInP on GaAs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Hyper red 1.6mm x 0.8mm SMD chip LED lamp. Hyper red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded. Typical applications include backlight, status indicator, home and smart appliances, wearables, portable devices and healthcare applications.

                                                                                                  • 1.1mm thickness
                                                                                                  • Low power consumption
                                                                                                  • Wide viewing angle
                                                                                                  • Ideal for backlight and indicator

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Hyper Red

                                                                                                  Bulb Size

                                                                                                  0.8mm x 1.2mm

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Wavelength Typ

                                                                                                  630nm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Product Range

                                                                                                  Hyper Red Chip LED AlGaInP on GaAs

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  LED Case Size

                                                                                                  0603

                                                                                                  Forward Voltage

                                                                                                  1.95V

                                                                                                  Luminous Intensity

                                                                                                  80mcd

                                                                                                  Lens Shape

                                                                                                  Rectangular

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for KP-1608SURCK

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.