New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Phototransistors
                                                                                                  Print Page

                                                                                                  KP-2012P3C

                                                                                                  Phototransistor, 940 nm, 120 °, 2 Pins, 0805

                                                                                                  KINGBRIGHT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KINGBRIGHT KP-2012P3C
                                                                                                  ManufacturerKINGBRIGHT
                                                                                                  Manufacturer Part NoKP-2012P3C
                                                                                                  Newark Part No.66W1929
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,604 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.502
                                                                                                  10+$0.392
                                                                                                  100+$0.222
                                                                                                  500+$0.180
                                                                                                  1000+$0.159
                                                                                                  4000+$0.141
                                                                                                  10000+$0.132
                                                                                                  26000+$0.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $2.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KINGBRIGHT
                                                                                                  ManufacturerKINGBRIGHT
                                                                                                  Manufacturer Part NoKP-2012P3C
                                                                                                  Newark Part No.66W1929
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ940nm
                                                                                                  Viewing Angle120°
                                                                                                  Power Consumption-
                                                                                                  No. of Pins2Pins
                                                                                                  Transistor Case Style0805
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The KP-2012P3C is a Phototransistor with water clear lens. Made with NPN silicon phototransistor chips. Mechanically and spectrally matched to the infrared emitting LED lamp.

                                                                                                  • 1.1mm Thickness

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  940nm

                                                                                                  Power Consumption

                                                                                                  -

                                                                                                  Transistor Case Style

                                                                                                  0805

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.