Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010P3C
Newark Part No.62X9016
Product RangeKPA-3010
Technical Datasheet
3,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.400 |
| 100+ | $0.230 |
| 500+ | $0.187 |
| 1000+ | $0.167 |
| 4000+ | $0.149 |
| 10000+ | $0.139 |
| 26000+ | $0.137 |
Price for:Each
Minimum: 5
Multiple: 5
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010P3C
Newark Part No.62X9016
Product RangeKPA-3010
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeKPA-3010
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010P3C is a Silicon NPN Phototransistor with water clear lens.
- 3 x 1.0mm right angle SMT LED, 2.0mm thickness
- Mechanically and spectrally matched to the infrared emitting LED lamp
- Tinned pads for improved solderability
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
KPA-3010
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate