Print Page
Image is for illustrative purposes only. Please refer to product description.
1,163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.329 |
10+ | $0.257 |
100+ | $0.146 |
500+ | $0.118 |
1000+ | $0.105 |
4000+ | $0.093 |
10000+ | $0.086 |
26000+ | $0.085 |
Price for:Each
Minimum: 5
Multiple: 5
$1.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010SECK
Newark Part No.28W1830
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity250mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010SECK is a 3 x 1mm right-angle super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Orange
LED Case Size
3mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
250mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate