Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1043IDT
Newark Part No.87W9941
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.849 |
| 100+ | $0.597 |
| 500+ | $0.526 |
| 1000+ | $0.467 |
| 3000+ | $0.392 |
| 10000+ | $0.382 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1043IDT
Newark Part No.87W9941
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4mcd
No. of LEDs1LEDs
Display Size3.65mm x 6.15mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1043IDT is a single-chip LED Light Bar with red diffused lens. The high efficiency red device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Flat rectangular light emitting surface
- Single colour
- Ideal as flush mounted panel indicators
- Excellent ON/OFF contrast
- Long life - Solid state reliability
- Tin-dipped
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of LEDs
1LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
4mcd
Display Size
3.65mm x 6.15mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate