Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-154A4SUREQBFZGEW
Newark Part No.66W1972
Product RangeHyper Red/ Blue/ Green
Technical Datasheet
25,176 In Stock
Need more?
65 Delivery in 1-3 Business Days(US stock)
25111 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.500 |
| 100+ | $1.230 |
| 500+ | $1.150 |
| 1000+ | $1.040 |
| 2500+ | $0.867 |
| 5000+ | $0.844 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-154A4SUREQBFZGEW
Newark Part No.66W1972
Product RangeHyper Red/ Blue/ Green
Technical Datasheet
LED ColorHyper Red, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 30mA, G 30mA, B 30mA
Luminous Intensity / ColorR 1cd, G 1.7cd, B 500mcd
Forward Voltage / ColorR 1.9V, G 3.2V, B 3.3V
Wavelength / ColourR 640nm, G 520nm, B 461nm
Product RangeHyper Red/ Blue/ Green
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-154A4SUREQBFZGEW is a 5mm full-colour RGB LED Lamp with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate. The blue source device is made with InGaN. The green source device is made with InGaN on sapphire.
- Uniform Light Output
- Low Power Consumption
- Long Life, Solid State Reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
LED Color
Hyper Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 1cd, G 1.7cd, B 500mcd
Wavelength / Colour
R 640nm, G 520nm, B 461nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
R 30mA, G 30mA, B 30mA
Forward Voltage / Color
R 1.9V, G 3.2V, B 3.3V
Product Range
Hyper Red/ Blue/ Green
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate