Print Page
Image is for illustrative purposes only. Please refer to product description.
5,316 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.586 |
10+ | $0.478 |
100+ | $0.340 |
500+ | $0.300 |
1000+ | $0.269 |
3000+ | $0.227 |
10000+ | $0.222 |
Price for:Each
Minimum: 5
Multiple: 5
$2.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-52
Newark Part No.64T3986
Technical Datasheet
Height6.7mm
External Diameter7.1mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTC-52 is a 7.1mm Housing Clip and Ring made of nylon 6.6 (polyamide 6.6) clip and PE (polyethylene) ring for use with LED lamps. It is suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability
Applications
LED Lighting, Industrial
Technical Specifications
Height
6.7mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
External Diameter
7.1mm
Product Range
-
Technical Docs (3)
Alternatives for RTC-52
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate