Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.240 |
| 40+ | $3.090 |
| 60+ | $2.950 |
| 100+ | $2.800 |
| 260+ | $2.710 |
| 500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA10-21CGKWA
Newark Part No.83T3140
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity95mcd
No. of Digits / Alpha1
Character Size25.4mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SA10-21CGKWA is a 25.4mm single digit Numeric Display with white diffused lens. The green source device is made with AlGaInP on GaAs substrate light emitting diode.
- 1" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Color
Green
Forward Voltage
4.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
95mcd
Character Size
25.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
