Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA15-11EWA
Newark Part No.26M2804
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage4V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size38.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SA15-11EWA is a 1.5-inch 1-digit red Numeric LED Display made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. It is IC compatible, mechanically rugged and easy mounting on PC boards or sockets.
- Excellent character appearance
- Gray face, white segment
- Low current operation
- High light output
Applications
Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
LED Color
Red
Forward Voltage
4V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
16mcd
Character Size
38.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
