Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $4.920 |
| 25+ | $4.370 |
| 50+ | $4.130 |
| 100+ | $3.630 |
| 336+ | $3.120 |
| 560+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA07-11SEKWA
Newark Part No.83T3191
Technical Datasheet
LED ColorOrange
Forward Voltage2.1V
Luminous Intensity120mcd
Display Dots x Lines5 x 7
Display Size12.7mm x 17.8mm
Peak Wavelength610nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TA07-11SEKWA is a 18mm single colour Dot Matrix Display with white diffused lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Orange
Luminous Intensity
120mcd
Display Size
12.7mm x 17.8mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2.1V
Display Dots x Lines
5 x 7
Peak Wavelength
610nm
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate