Print Page
Image is for illustrative purposes only. Please refer to product description.

1,747 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.180 |
| 5+ | $57.810 |
| 10+ | $54.850 |
| 25+ | $52.230 |
| 50+ | $49.910 |
| 100+ | $47.830 |
Price for:Each
Minimum: 1
Multiple: 1
$61.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1064-1 QD
Newark Part No.98F9727
Technical Datasheet
Connector Type10kV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 1064-1 is a 10kV Bulkhead Receptacle, made of PTFE insulator, gold-plated contacts.
- Non-constant nominal impedance
- 10000VDC voltage rating
Applications
RF Communications
Technical Specifications
Connector Type
10kV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
