Print Page
Image is for illustrative purposes only. Please refer to product description.
1,350 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.760 |
| 5+ | $23.320 |
| 10+ | $21.890 |
| 25+ | $20.770 |
| 50+ | $19.230 |
| 100+ | $17.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGS
Manufacturer Part No1704-1 QD
Newark Part No.46F6040
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 1704-1 is a SHV Bulkhead Jack, made of nickel-plated brass body, gold-plated contacts and PTFE or Rexolite® insulator. Outer contact ground connection is maintained through the center contact mating cycle.
- 5kV voltage rating
- Non-constant impedance
- Quick connect and disconnect bayonet coupling design
- Recessed center contacts prevent shock hazards while unmated
- Commercial bronze alloy crimp sleeves
- 106MΩ insulation resistance
Applications
RF Communications
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate