Print Page
Image is for illustrative purposes only. Please refer to product description.
950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.240 |
10+ | $2.120 |
25+ | $1.950 |
50+ | $1.780 |
100+ | $1.640 |
250+ | $1.400 |
500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203T3V2K7
Newark Part No.80AK3071
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)67dB
Supply Voltage Max3V
Resonant Frequency2.7kHz
Transducer MountingSurface Mount
Operating Current Max5mA
Drive Circuit-
Sound Level Distance100mm
Capacitance20000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
3V
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
20000pF
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
120°C
SVHC
To Be Advised
Tones
Continuous
Sound Pressure Level (SPL)
67dB
Resonant Frequency
2.7kHz
Operating Current Max
5mA
Sound Level Distance
100mm
Sound Level Distance
100mm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate