2.7kHz Piezo Buzzers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.240 10+ $2.710 25+ $2.520 50+ $2.330 100+ $2.090 More Pricing... | Buzzer | - | 4VDC | 85dBA | 7VDC | 2.7kHz | 30mA | Surface Mount | - | - | 10cm | 0 | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -40°C | 85°C | - | ||||||
KINGSTATE | Each | 1+ $3.340 10+ $2.790 25+ $2.590 50+ $2.400 100+ $2.160 More Pricing... | Buzzer | Continuous | 3V | 79dB | 28V | 2.7kHz | 6mA | Through Hole | - | - | 30cm | 0 | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
Each | 1+ $3.240 10+ $2.710 25+ $2.520 50+ $2.330 100+ $2.090 More Pricing... | Buzzer | Buzzer | 7VDC | 90dBA | 15VDC | 2.7kHz | 30mA | Surface Mount | - | - | 10cm | 0 | PPS (Polyphenylene Sulfide) | 7VDC to 15VDC | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $3.210 100+ $2.650 250+ $2.450 500+ $2.290 1000+ $2.170 | Buzzer | - | 3V | 80dB | 8V | 2.7kHz | 30mA | Surface Mount | External | - | 10cm | 0 | LCP (Liquid Crystal Polymer) | 3V p-p to 8V p-p | -30°C | 70°C | MP Piezo ABT | |||||
80AK3071 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $2.040 25+ $1.860 50+ $1.690 100+ $1.550 More Pricing... | - | Continuous | - | 67dB | - | 2.7kHz | - | Surface Mount | - | 0.02µF | 100mm | 100mm | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
09AN1566 RoHS | MULTICOMP PRO | Each | 1+ $1.680 | - | - | - | 83dB | - | 2.7kHz | - | SMD | Internal | - | - | - | LCP (Liquid Crystal Polymer) | 2VDC to 5VDC | -40°C | 85°C | - | ||||
Each | 1+ $9.760 10+ $7.940 25+ $7.320 50+ $6.930 | Alarm | Continuous | 9V | 103dB | 12V | 2.7kHz | 50mA | - | - | - | - | 100mm | - | - | - | - | - | ||||||
Each | 1+ $1.840 10+ $1.420 25+ $1.300 50+ $1.180 100+ $1.040 More Pricing... | Buzzer | Continuous | - | 90dBA | 10V | 2.7kHz | - | Through Hole | - | - | - | - | - | 20V | -10°C | 70°C | PS Series | ||||||