Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.670 |
| 25+ | $7.110 |
| 50+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMAS800Q
Newark Part No.89K7931
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9V
TonesContinuous
Sound Pressure Level (SPL)103dB
Resonant Frequency2.7kHz
Supply Voltage Max12V
Operating Current Max50mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MAS800Q is a Piezo Transducer features constant tone. This transducer is constructed from gray ABS 777D (UL94-HB) plastic epoxy resin housing.
- -20 to 90°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.7kHz
Operating Current Max
50mA
Product Range
-
Supply Voltage Min
9V
Sound Pressure Level (SPL)
103dB
Supply Voltage Max
12V
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate