Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoPS1927P02Copy
Newark Part No.28AH4742
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)90dBA
Supply Voltage Max10V
Resonant Frequency2.7kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Current Rating-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range20V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
10V
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Tones
Continuous
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.7kHz
Drive Circuit
-
Current Rating
-
IP Rating
-
Operating Voltage Range
20V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

