Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKMTG1603
Newark Part No.
Re-Reel61M7040
Cut Tape61M7040
Your Part Number
4,077 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.380 |
| 25+ | $2.210 |
| 50+ | $2.010 |
| 100+ | $1.820 |
| 250+ | $1.600 |
| 500+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1603
Newark Part No.
Re-Reel61M7040
Cut Tape61M7040
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)70dB
Resonant Frequency-
Supply Voltage Max25V
Operating Current Max3mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance0
Sound Level Distance10cm
Capacitance0.014µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
-
Operating Current Max
3mA
Drive Circuit
-
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Sound Level Distance
0
Capacitance
0.014µF
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
