Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG110
Newark Part No.97K2745
Your Part Number
Technical Datasheet
3,237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.480 |
| 25+ | $1.380 |
| 50+ | $1.260 |
| 100+ | $1.130 |
| 500+ | $1.010 |
| 1000+ | $0.863 |
| 2500+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG110
Newark Part No.97K2745
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency4.1kHz
Supply Voltage Max30V
Operating Current Max12mA
Capacitance0.025µF
Sound Level Distance0
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Resonant Frequency
4.1kHz
Operating Current Max
12mA
Sound Level Distance
0
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Capacitance
0.025µF
Sound Level Distance
10cm
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate