Print Page
Image is for illustrative purposes only. Please refer to product description.

367 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $5.810 |
| 25+ | $5.420 |
| 50+ | $5.040 |
| 100+ | $4.530 |
| 500+ | $4.160 |
| 1000+ | $3.660 |
| 2500+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG1501
Newark Part No.48W6002
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min6VDC
TonesSiren
Sound Pressure Level (SPL)102dB
Supply Voltage Max14VDC
Resonant Frequency3.5kHz
Operating Current Max70mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Sound Level Distance0
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Siren
Tones
Siren
Supply Voltage Max
14VDC
Operating Current Max
70mA
Drive Circuit
-
Sound Level Distance
30cm
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
102dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
