Print Page
Image is for illustrative purposes only. Please refer to product description.
676 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.859 |
25+ | $0.795 |
50+ | $0.731 |
100+ | $0.659 |
500+ | $0.587 |
1000+ | $0.508 |
2500+ | $0.475 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG153
Newark Part No.48W6003
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)82dB
Supply Voltage Max-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max7mA
Drive Circuit-
Sound Level Distance0
Capacitance14000pF
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
-
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
14000pF
Lead Wire
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
82dB
Resonant Frequency
4kHz
Operating Current Max
7mA
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate