Print Page
Image is for illustrative purposes only. Please refer to product description.

854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.610 |
| 25+ | $3.360 |
| 50+ | $3.120 |
| 100+ | $2.810 |
| 500+ | $2.580 |
| 1000+ | $2.270 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG270H
Newark Part No.48W6011
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8VDC
TonesContinuous
Sound Pressure Level (SPL)96dB
Resonant Frequency3.5kHz
Supply Voltage Max18VDC
Operating Current Max12mA
Sound Level Distance0
Sound Level Distance30cm
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Operating Current Max
12mA
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
96dB
Supply Voltage Max
18VDC
Sound Level Distance
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
