New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      KSSGJ4D20

                      BUZZER, MAGNETIC, SMD, 97DB MAX, 3.6V

                      KINGSTATE KSSGJ4D20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGSTATE
                      Manufacturer Part NoKSSGJ4D20
                      Newark Part No.48W6019
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,322 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.170
                      10+$2.660
                      25+$2.480
                      50+$2.300
                      100+$2.080
                      500+$1.900
                      1000+$1.680
                      2500+$1.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGSTATE
                      Manufacturer Part NoKSSGJ4D20
                      Newark Part No.48W6019
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Supply Voltage Min3V
                      Tones-
                      Sound Pressure Level (SPL)97dBA
                      Resonant Frequency3.1kHz
                      Supply Voltage Max5V
                      Operating Current Max80mA
                      Transducer MountingSurface Mount
                      Drive Circuit-
                      Sound Level Distance0
                      Sound Level Distance5cm
                      Capacitance-
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialLCP (Liquid Crystal Polymer)
                      Operating Voltage Range-
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Tones

                      -

                      Resonant Frequency

                      3.1kHz

                      Operating Current Max

                      80mA

                      Drive Circuit

                      -

                      Sound Level Distance

                      5cm

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Supply Voltage Min

                      3V

                      Sound Pressure Level (SPL)

                      97dBA

                      Supply Voltage Max

                      5V

                      Transducer Mounting

                      Surface Mount

                      Sound Level Distance

                      0

                      Capacitance

                      -

                      IP Rating

                      -

                      Housing Material

                      LCP (Liquid Crystal Polymer)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.