Print Page
Image is for illustrative purposes only. Please refer to product description.
1,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.653 |
| 25+ | $0.587 |
| 50+ | $0.521 |
| 100+ | $0.451 |
| 500+ | $0.390 |
| 1000+ | $0.343 |
| 2500+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205
Newark Part No.48W6032
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)92dBA
Supply Voltage Max8V
Resonant Frequency2.4kHz
Operating Current Max45mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
8V
Operating Current Max
45mA
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.4kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Sound Level Distance
0
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate