Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
Product Information
Product Overview
Kitronik clippable servo has the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points, such as projects utilizing the Kitronik Klip Motor Driver. The 180 degree rotation servo is based on the Feetech FS90MG-CL and features metal gears, which are more reliable and hard-wearing than their plastic counterparts. The servo is rated to operate between 4.8V - 6V, which gives output Torque of between 1.8kg - 2.2kg respectively. If the clippable servo is being used in micro:bit projects, a separate power supply is required. If you are using the Kitronik Klip Motor Driver, the power can be taken directly from the Klip motor driver board. The servo can rotate approx. 180 degrees, or approx. 90 in each direction, and it can be driven with any standard 180 degree servo code/libraries. It can be coded using the MakeCode or Python editors which makes it ideal for novice or expert level micro:bit projects.
- Metal gears for strength and durability
- It can be used with Kitronik clippable micro:bit accessories, such as the Kitronik Klip Motor Driver
- Lead Length: 250mm
- Clip Length: 34mm
Contents
1 x Kitronik clippable servo with 4 horns and fixings.
Technical Specifications
-
-
-
Clippable Servo
No SVHC (25-Jun-2025)
-
-
BBC Micro:bit
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate