Quantity | Price |
---|---|
1+ | $3.630 |
Product Information
Product Overview
MOVE mat line following and activity maps - A1 size is an accessory for :MOVE Motor, :MOVE mini and also the Edison V2 Robot. It can be used just for fun or as part of a project in the classroom. The mat is double-sided with a line following track on one side and a mock-up of a town on the other. The town mock-up side provides a great place to set up traffic projects where other props can be used. Things such as LAMP:bit, STOP:bit and also ACCESS:bit can be utilized to great effect. The mat is A1 in size, which is a generous 594mm x 841mm. When not in use it can either be stored flat or folded up.
- A double-sided accessory mat for :MOVE Motor for micro:bit and Edison V2 robot
- Great for use at home and in the classroom
- On one side there is a line following track and on the other a town mock-up
- No more creating line following tracks with tape and no more clean-up afterwards
- Create town projects, utilizing Kitronik traffic calming type props
- When not in use it can be stored flat
Contents
1 x :MOVE mat line following and activity maps - A1 size.
Technical Specifications
-
-
-
BBC micro:bit
-
MOVE Mat Line Following And Activity Maps
-
-
MOVE Mat Line Following and Activity Maps-A1 Size
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate