Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5601B
Newark Part No.29AC0387
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEdge connector PCB and Edge connector pre-built
For Use WithMicro Bit Single Board Computers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5601B from Kitronik is an edge connector breakout board for BBC micro:bit - pre-built. This breakout board has been designed to offer an easy way to connect additional circuits and hardware to the pins on the edge of the BBC micro:bit. It provides access to all of the BBC micro:bit processor pins allowing a lot of extra functionality to be added.
- Features a dedicated pin strip for quick and easy prototyping
- Breaks out 21 pins from the edge of the BBC micro:bit
- Dedicated prototyping area with 3V and 0V rows
- Labelled pins and clear straightforward documentation
- Dimension is 60mm L x 40mm W x11.8mm H
Contents
1 x edge connector breakout board for the BBC micro:bit, pre-built.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Edge connector PCB and Edge connector pre-built
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
