Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5626
Newark Part No.01AH8690
Product RangeZip Series
Also Known AsGTIN UPC EAN: 0660902514236
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$37.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5626
Newark Part No.01AH8690
Product RangeZip Series
Also Known AsGTIN UPC EAN: 0660902514236
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC micro:bit Boards
Kit ContentsGAME 64 LED Board
Product RangeZip Series
Product Overview
The GAME ZIP 64 is a unique, all-in-one handheld gaming device for the micro:bit. The GAME ZIP is fully programmable and makes for the perfect platform for developing and testing micro:bit games.
- Colourful display made from 64 individually addressable Zip™ LEDs (8x8 arrangement)
- Fully programmable on-board sound, buttons and haptic feedback
- Breakouts for additional buttons, I2C devices and larger LED screens
- Ergonomic design for comfortable gameplay
- Can easily be coded to act as a controller for buggy or robotics projects
- Powered by 3x AA batteries (not included)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
GAME 64 LED Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
Product Range
Zip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate