Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5655
Newark Part No.30AK1214
Technical Datasheet
Accessory TypeMotor Driver Board
For Use WithBBC micro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Klip motor driver for BBC micro:bit does much more than just drive motors. It also breaks out pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself) and there’s a ZIP LED output as well along with the battery voltage and another GND connection. All of these pads are designed specifically for use with crocodile clips and banana plugs. That means no soldering or fiddling with connection blocks.
- Drive 2 x DC motors simultaneously, both clockwise and counter-clockwise
- It breaks out Pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself)
- Connect to the pads with crocodile clips and banana plugs
- There is also an out put design specifically for ZIP LEDs
- The main BBC micro:bit pin breakout section is great for controlling the Kitronik :CITY products
- Power is provided via the integrated battery supply
- O/P and motor driver status lights for troubleshooting and testing code prior to attaching motors
Technical Specifications
Accessory Type
Motor Driver Board
Product Range
-
For Use With
BBC micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate