Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.900 |
5+ | $84.320 |
10+ | $83.090 |
25+ | $81.040 |
50+ | $76.960 |
100+ | $69.480 |
250+ | $62.890 |
Price for:Each
Minimum: 1
Multiple: 1
$92.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980501
Newark Part No.18K7938
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)107dB
Lens Diameter150mm
External Height104.1mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
107dB
External Height
104.1mm
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
60VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
150mm
Connection Type
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 18-980501
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate