Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.320 |
| 5+ | $56.960 |
| 10+ | $55.420 |
| 25+ | $54.400 |
| 50+ | $52.000 |
| 100+ | $47.160 |
| 250+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$62.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0058
Newark Part No.58T5043
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating3W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
3W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate