Print Page
Image is for illustrative purposes only. Please refer to product description.

721 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1004
Newark Part No.88F5517
Technical Datasheet
Stripping Capacity AWG26AWG to 12AWG
Stripping Capacity Metric0.14mm² to 2.5mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
A handy, light, compact tool for stripping insulation. Spring-loaded for action for self-opening. Convenient hole for looping or bending wire. Adjustable slide stop with set screw for repeat stripping work.
- A handy, light, compact tool for stripping insulation
- Cuts, strips, and loops 12-26 AWG solid and stranded wire
- Spring-loaded action for self-opening
- Convenient hole for looping or bending wire
- Adjustable slide stop with set screw for repeat stripping work
- DO NOT use to cut steel wire or bolts
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Stripping Capacity AWG
26AWG to 12AWG
For Use With
Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.14mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
