Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No1011
Newark Part No.50B4624
Also Known AsGTIN UPC EAN: 092644740084
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1011
Newark Part No.50B4624
Also Known AsGTIN UPC EAN: 092644740084
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
The versatile Klein Tools Multi-Purpose Wire Stripper and Cutter can strip six standard wire sizes without nicking the wire. The scissor action of the cutting jaw makes clean cuts with little effort. Plastic-covered handles are comfortable to use.
- Cuts, strips, loops and bends solid and stranded wire
- Shear-type cutting for clean cuts
- Serrated nose jaws to bend, shape, or pull wire; holes for looping wire ends
- Spring-loaded for self-opening action
- Comfortable, plastic-covered handles
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate