Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Newark Part No.94F5759
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
14,788 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Newark Part No.94F5759
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
Stripping Capacity AWG18AWG to 10AWG
Stripping Capacity Metric0.75mm² to 4mm²
For Use WithWires
Product Range-
SVHCTo Be Advised
Product Overview
This compact, lightweight wire-stripping and cutting tool is designed to cut 10 - 18 AWG solid wire. The precision-ground stripping holes cleanly cut wire and aid in easy removal of insulation. A narrow nose helps this tool fit easily into tight places.
- Made in USA
- Cuts, strips, loops and gauges 10-18 AWG solid wire
- Spring-loaded action for self-opening
- Hardened steel with precision ground stripping holes
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
- Textured handles provide a firm, comfortable grip
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm² to 4mm²
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate