| Quantity | Price |
|---|---|
| 1+ | $48.280 |
Product Information
Product Overview
11055RINS is a insulated Klein-Kurve® wire stripper and cutter. Guard against electric shock when working on live wires with the Klein tools insulated wire stripper/cutter. The thick multi-layer grips protect up to 1000V. Made in the USA, this tool cuts, strips and loops solid and stranded AWG wire as well as shears 6-32 and 8-32 screws. This professional grade tool with 1000V rated protection allows user to get the job done safely. Insulated wire stripper/cutter is individually tested to meet or exceed ASTM F1505-16(2021) and IEC 60900:2018 standards for insulated tools. Suitable for wire stripping and cutting.
- Hardened steel material, 10-18 AWG solid, 12-20 AWG stranded strips and cuts
- 10-18 AWG solid, 12-20 AWG stranded wire gauge, 0.75inch jaw capacity
- 0.25inch jaw size, IEC 60900 and ASTM F1505 standard
- 7.7inch overall length, 1.2inch overall height, 4.75inch overall width
- Orange/light grey handle color, insulated handle finish
- Multi-layer insulation handle material
- Made in the USA
- Shear-type cutting blades for clean cuts
- Spring-loaded action for self-opening
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, always inspect your tools before use, do not use for cutting steel wire.
Notes
Wear approved eye protection, because moisture, films, or other surface contaminants are conductive, Klein insulated tools must be kept clean, dry, and free of any surface contaminants.
Technical Specifications
18AWG to 10AWG, 20AWG to 12AWG
Cables
To Be Advised
-
Klein-Kurve Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate