Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11063W
Newark Part No.04X3908
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools' popular Katapult® tool is now a stripper and cutter, too. Use the built-in cutting hole to cleanly cut 8-20 AWG solid and 10-22 AWG stranded wire, while the stripping head allows you to easily grip and strip just by squeezing the handle. Made of cast alloy with a heavy-duty Ecoat finish for corrosion resistance and durability.
- Cuts and strips 8-20 AWG solid and 10-22 AWG stranded wire with ease
- Compound action stripping: grip and strip via single-action squeezing motion
- Precision machined stripping holes easily remove insulation without damaging the wire
- Removes up to 1-Inch (25 mm) in length of the insulation layer (jacket layer) in a single step
- Tension loaded wire-grip gently holds the cable while retaining cable geometry
- Cast alloy chassis with heavy-duty Ecoat finish for corrosion resistance and durability
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Never use on or near live electrical circuits. Not insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Technical Specifications
Stripping Capacity AWG
-
For Use With
-
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (3)
Alternatives for 11063W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate