Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $569.840 |
Price for:Each
Minimum: 1
Multiple: 1
$569.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1647724
Newark Part No.62AK6211
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
1647724 is a EHS wire wide range distribution grip. Wide range distribution grip with EHS jaw holds a wide range of cable from 0.162inch to 0.883inch. This versatile, one-handed actuation grip is 50-Percent lighter than the Klein's KT4600 grip. Made in the USA, this grip has a maximum safe load of 5000-Pound (2268 kg). Large opening in the handle accommodates a wide variety of hooks on hoists, winches and tackle blocks. Suitable for wire pulling.
- Parallel jaw grip type, one-handed grip, steel material
- 10.25'' overall length, 8'' overall height, 1.75'' overall width
- Aircraft, EHS, messenger, guy strand cable type, 0.162 to 0.883'' cable diameter
- Round jaw type, 3.31'' jaw length, 5000lb maximum safe load
- One-handed design makes for easier actuation
- Alternating sawtooth jaw geometry provides greater grip strength
- Made in USA
- Spring closes grip on cable to hold the initial position
- Max Safe Load of 5000-Pound (2268 kg)
- Patent pending design
Warnings
Do not exceed rated capacity.
Notes
Grips are to be used for temporary installation, not for permanent anchorage, when used on/or near energized lines, ground, insulate, or isolate grip before pulling.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
