Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
94 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-5
Newark Part No.04X3950
Technical Datasheet
Blade Length47.6mm
Blade Length - Metric48mm
Scissor TypeElectrician
Overall Length - Metric133mm
Blade Length - Imperial1.875"
Overall Length - Imperial5.25"
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
For heavy-duty cutting jobs, the Klein Tools 5-1/4-Inch Electrician Scissors are the ideal tool. Featuring a durable nickel-plated finish, these steel scissors resist corrosion for unhindered use.
- Designed for telecom, electrical and heavy-duty use applications
- Strong, tough tempered steel
- Nickel-plated finish resists corrosion
- Scraper and file on outside of both blades
- Screw hinge permits adjustment
Technical Specifications
Blade Length
47.6mm
Scissor Type
Electrician
Blade Length - Imperial
1.875"
Handle Material
-
SVHC
To Be Advised
Blade Length - Metric
48mm
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate