Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No25963
Newark Part No.62AK8533
Product RangeVACO Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.490 |
Price for:Each
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No25963
Newark Part No.62AK8533
Product RangeVACO Series
Technical Datasheet
Product RangeVACO Series
SVHCTo Be Advised
Product Overview
25963 is a spiral double-fluted, 1/4inch to 3/4inch, VACO step drill bit helps pull the step bit through material for faster cutting. The titanium nitride coating extends the life of the cutting edge. Convenient to use with an impact driver and drill, the 1/4inch hex shank provides a firm, positive grip. Step drill bit has 2 spiral flutes to remove chips and help pull the bit through material for faster cutting. Suitable for multi-material drilling.
- TiN coating, impact shaft, dual spiral fluting
- Spiral flute type, high speed steel material, step drill bit type
- 0.75'' overall length, 2.82'' overall height, 0.75'' overall width
- #3 quick reference, 9 number of holes
- 1/4'' to 3/4'' size
- Titanium nitride coating dissipates heat for longer bit life
- 1/4inch hex shank for firm, positive grip in impact driver and standard drill
- Split point tip quickly starts hole cuts and prevents drifting when pressure is added
- Laser-etched hole size markings for quick size identification
- For use on steel (up to 16 gauge), wood, plastic, and aluminum
Notes
Always ensure that you and persons in the vicinity wear approved eye protection.
Technical Specifications
Product Range
VACO Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate